Similar
Similar
Similar
Similar
Similar

1808Y0630821GFT | |
|---|---|
DigiKey Part Number | 1808Y0630821GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0630821GFT |
Description | CAP CER 820PF 63V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 63V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0630821GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0630821FFT | Knowles Syfer | 0 | 1808Y0630821FFT-ND | ¥668.40600 | Similar |
| 1808Y1000821FFT | Knowles Syfer | 0 | 1808Y1000821FFT-ND | ¥668.40600 | Similar |
| 1808Y1000821GFT | Knowles Syfer | 0 | 1808Y1000821GFT-ND | ¥326.21000 | Similar |
| 1808Y2000821FFT | Knowles Syfer | 0 | 1808Y2000821FFT-ND | ¥668.40600 | Similar |
| 1808Y2000821GFT | Knowles Syfer | 0 | 1808Y2000821GFT-ND | ¥326.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥326.21000 | ¥489,315 |
| Unit Price without JCT: | ¥326.21000 |
|---|---|
| Unit Price with JCT: | ¥358.83100 |


