Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0630151KFT | |
|---|---|
DigiKey Part Number | 1808Y0630151KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0630151KFT |
Description | CAP CER 150PF 63V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 63V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0630151KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0630151JDT | Knowles Syfer | 0 | 1808Y0630151JDT-ND | ¥158.15667 | Upgrade |
| 1808Y0630151KDT | Knowles Syfer | 0 | 1808Y0630151KDT-ND | ¥134.46200 | Upgrade |
| 1808Y1000151JDT | Knowles Syfer | 0 | 1808Y1000151JDT-ND | ¥158.15667 | Upgrade |
| 1808Y1000151KDT | Knowles Syfer | 0 | 1808Y1000151KDT-ND | ¥134.46200 | Upgrade |
| 1808Y2000151JDT | Knowles Syfer | 0 | 1808Y2000151JDT-ND | ¥158.15667 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥165.06133 | ¥247,592 |
| Unit Price without JCT: | ¥165.06133 |
|---|---|
| Unit Price with JCT: | ¥181.56746 |


