Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808Y0500393KDT | |
|---|---|
DigiKey Part Number | 1808Y0500393KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0500393KDT |
Description | CAP CER 0.039UF 50V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0500393KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0500393JDT | Knowles Syfer | 0 | 1808Y0500393JDT-ND | ¥183.49000 | Upgrade |
| 1808Y0630393JDT | Knowles Syfer | 0 | 1808Y0630393JDT-ND | ¥183.49000 | Upgrade |
| 1808Y0630393KDT | Knowles Syfer | 0 | 1808Y0630393KDT-ND | ¥155.87533 | Upgrade |
| 1808Y1000393JDT | Knowles Syfer | 0 | 1808Y1000393JDT-ND | ¥183.49000 | Upgrade |
| 1808Y1000393KDT | Knowles Syfer | 0 | 1808Y1000393KDT-ND | ¥155.87533 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥155.87533 | ¥233,813 |
| Unit Price without JCT: | ¥155.87533 |
|---|---|
| Unit Price with JCT: | ¥171.46286 |


