Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0500150GCT | |
|---|---|
DigiKey Part Number | 1808Y0500150GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0500150GCT |
Description | CAP CER 15PF 50V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0500150GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0500150FCT | Knowles Syfer | 0 | 1808Y0500150FCT-ND | ¥426.14200 | Similar |
| 1808Y0630150FCT | Knowles Syfer | 0 | 1808Y0630150FCT-ND | ¥426.14200 | Similar |
| 1808Y0630150GCT | Knowles Syfer | 0 | 1808Y0630150GCT-ND | ¥209.21133 | Similar |
| 1808Y1000150FCT | Knowles Syfer | 0 | 1808Y1000150FCT-ND | ¥426.14200 | Similar |
| 1808Y1000150GCT | Knowles Syfer | 0 | 1808Y1000150GCT-ND | ¥209.21133 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥209.21133 | ¥313,817 |
| Unit Price without JCT: | ¥209.21133 |
|---|---|
| Unit Price with JCT: | ¥230.13246 |


