1808Y0250154JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥368.50333
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥368.50333
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥368.50333
Datasheet
0.15 µF ±5% 25V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0250154JDT

DigiKey Part Number
1808Y0250154JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0250154JDT
Description
CAP CER 0.15UF 25V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 25V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0250154JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0500154JDTKnowles Syfer01808Y0500154JDT-ND¥368.50333Upgrade
1808Y0630154JDTKnowles Syfer01808Y0630154JDT-ND¥368.50333Upgrade
1808Y1000154JDTKnowles Syfer01808Y1000154JDT-ND¥368.50333Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥368.50333¥552,755
Manufacturers Standard Package
Unit Price without JCT:¥368.50333
Unit Price with JCT:¥405.35366