1808Y0250151KCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥464.04667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥227.52467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥139.36200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥126.52067
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥107.65267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥464.04667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥227.52467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥139.36200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥126.52067
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥131.99667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥107.65267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥464.04667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥227.52467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥139.36200
Datasheet
150 pF ±10% 25V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0250151KCT

DigiKey Part Number
1808Y0250151KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0250151KCT
Description
CAP CER 150PF 25V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 25V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0250151KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0250151FCTKnowles Syfer01808Y0250151FCT-ND¥464.04667Similar
1808Y0250151GCTKnowles Syfer01808Y0250151GCT-ND¥227.52467Similar
1808Y0250151JCTKnowles Syfer01808Y0250151JCT-ND¥139.36200Similar
1808Y0250151JXTKnowles Syfer01808Y0250151JXT-ND¥126.52067Similar
1808Y0250151KXTKnowles Syfer01808Y0250151KXT-ND¥107.65267Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥131.99667¥197,995
Manufacturers Standard Package
Unit Price without JCT:¥131.99667
Unit Price with JCT:¥145.19634