Upgrade
Upgrade
Upgrade

1808Y0160684JXT | |
|---|---|
DigiKey Part Number | 1808Y0160684JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0160684JXT |
Description | CAP CER 0.68UF 16V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 16V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0160684JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0250684JXT | Knowles Syfer | 0 | 1808Y0250684JXT-ND | ¥471.46200 | Upgrade |
| 1808Y0500684JXT | Knowles Syfer | 0 | 1808Y0500684JXT-ND | ¥471.46200 | Upgrade |
| 1808Y0630684JXT | Knowles Syfer | 0 | 1808Y0630684JXT-ND | ¥471.46200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥471.46200 | ¥707,193 |
| Unit Price without JCT: | ¥471.46200 |
|---|---|
| Unit Price with JCT: | ¥518.60820 |


