Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0100563JCT | |
|---|---|
DigiKey Part Number | 1808Y0100563JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0100563JCT |
Description | CAP CER 0.056UF 10V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 10V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0100563JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0100563FCT | Knowles Syfer | 0 | 1808Y0100563FCT-ND | ¥1,352.90067 | Similar |
| 1808Y0100563GCT | Knowles Syfer | 0 | 1808Y0100563GCT-ND | ¥655.04467 | Similar |
| 1808Y0160563FCT | Knowles Syfer | 0 | 1808Y0160563FCT-ND | ¥1,352.90067 | Similar |
| 1808Y0160563GCT | Knowles Syfer | 0 | 1808Y0160563GCT-ND | ¥655.04467 | Similar |
| 1808Y0160563JCT | Knowles Syfer | 0 | 1808Y0160563JCT-ND | ¥397.03067 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥397.03067 | ¥595,546 |
| Unit Price without JCT: | ¥397.03067 |
|---|---|
| Unit Price with JCT: | ¥436.73374 |


