MFR Recommended
Similar
Similar
Similar
Similar

1808JA250391JXTSY2 | |
|---|---|
DigiKey Part Number | 1808JA250391JXTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250391JXTSY2 |
Description | CAP CER 390PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250391JXTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250391JJTSYX | Knowles Syfer | 0 | 1608-1808JA250391JJTSYXTR-ND | ¥98.15667 | MFR Recommended |
| 1808JA250391FCTSPU | Knowles Syfer | 0 | 1808JA250391FCTSPU-ND | ¥864.39867 | Similar |
| 1808JA250391GCTSPU | Knowles Syfer | 0 | 1808JA250391GCTSPU-ND | ¥420.52267 | Similar |
| 1808JA250391JCTSPU | Knowles Syfer | 0 | 1808JA250391JCTSPU-ND | ¥255.89933 | Similar |
| C1808C391JCGACTU | KEMET | 0 | 399-C1808C391JCGACTUTR-ND | ¥80.69300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥174.47133 | ¥261,707 |
| Unit Price without JCT: | ¥174.47133 |
|---|---|
| Unit Price with JCT: | ¥191.91846 |



