1808JA250391JXTSPU is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: ¥87.07333

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥864.39867
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥420.52267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥255.89933
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥80.69300
Datasheet
390 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250391JXTSPU

DigiKey Part Number
1808JA250391JXTSPU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808JA250391JXTSPU
Description
CAP CER 390PF 250V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808JA250391JXTSPU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808JA250391JJTU2XKnowles Syfer01608-1808JA250391JJTU2XTR-ND¥87.07333MFR Recommended
1808JA250391FCTSPUKnowles Syfer01808JA250391FCTSPU-ND¥864.39867Similar
1808JA250391GCTSPUKnowles Syfer01808JA250391GCTSPU-ND¥420.52267Similar
1808JA250391JCTSPUKnowles Syfer01808JA250391JCTSPU-ND¥255.89933Similar
C1808C391JCGACTUKEMET0399-C1808C391JCGACTUTR-ND¥80.69300Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥143.67400¥215,511
Manufacturers Standard Package
Unit Price without JCT:¥143.67400
Unit Price with JCT:¥158.04140