MFR Recommended
Similar
Similar
Similar
Similar

1808JA250390JCTSY2 | |
|---|---|
DigiKey Part Number | 1808JA250390JCTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250390JCTSY2 |
Description | CAP CER 39PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250390JCTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250390JGTSYX | Knowles Syfer | 0 | 1608-1808JA250390JGTSYXTR-ND | ¥88.64867 | MFR Recommended |
| 1808JA250390FCTSPU | Knowles Syfer | 0 | 1808JA250390FCTSPU-ND | ¥513.12933 | Similar |
| 1808JA250390FCTSY2 | Knowles Syfer | 0 | 1808JA250390FCTSY2-ND | ¥771.92533 | Similar |
| 1808JA250390GCTSPU | Knowles Syfer | 0 | 1808JA250390GCTSPU-ND | ¥251.26400 | Similar |
| 1808JA250390GCTSY2 | Knowles Syfer | 0 | 1808JA250390GCTSY2-ND | ¥376.05133 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥229.10600 | ¥343,659 |
| Unit Price without JCT: | ¥229.10600 |
|---|---|
| Unit Price with JCT: | ¥252.01660 |


