MFR Recommended
Similar
Similar

1808JA250220GCTSY2 | |
|---|---|
DigiKey Part Number | 1808JA250220GCTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250220GCTSY2 |
Description | CAP CER 22PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250220GCTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250220GGTSYX | Knowles Syfer | 0 | 1608-1808JA250220GGTSYXTR-ND | ¥141.95933 | MFR Recommended |
| 1808JA250220FCTSPU | Knowles Syfer | 0 | 1808JA250220FCTSPU-ND | ¥473.76733 | Similar |
| 1808JA250220FCTSY2 | Knowles Syfer | 0 | 1808JA250220FCTSY2-ND | ¥688.62133 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥335.93067 | ¥503,896 |
| Unit Price without JCT: | ¥335.93067 |
|---|---|
| Unit Price with JCT: | ¥369.52374 |


