
1808JA250100FGTSYX | |
|---|---|
DigiKey Part Number | 1608-1808JA250100FGTSYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250100FGTSYX |
Description | CAP CER 10PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±1% | Size / Dimension 0.195" L x 0.079" W (4.95mm x 2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥285.02733 | ¥427,541 |
| Unit Price without JCT: | ¥285.02733 |
|---|---|
| Unit Price with JCT: | ¥313.53006 |

