
1808J6300473KXT | |
---|---|
cms-digikey-product-number | 1808J6300473KXT-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 1808J6300473KXT |
cms-description | CAP CER 0.047UF 630V X7R 1808 |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 1808J6300473KXT Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,500 | ¥68.75600 | ¥103,134 |
Unit Price without JCT: | ¥68.75600 |
---|---|
Unit Price with JCT: | ¥75.63160 |