1808J5000331KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥129.53667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥756.02067
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥368.37400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥224.44800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥212.50533
Datasheet
330 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J5000331KDT

DigiKey Part Number
1808J5000331KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J5000331KDT
Description
CAP CER 330PF 500V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J5000331KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥110.19667¥165,295
Manufacturers Standard Package
Unit Price without JCT:¥110.19667
Unit Price with JCT:¥121.21634