Similar
Similar
Similar

1808J5000182GCT | |
|---|---|
DigiKey Part Number | 1808J5000182GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J5000182GCT |
Description | CAP CER 1800PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J5000182GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5000182FCT | Knowles Syfer | 0 | 1808J5000182FCT-ND | ¥264.21533 | Similar |
| 1808J6300182FCT | Knowles Syfer | 0 | 1808J6300182FCT-ND | ¥283.32533 | Similar |
| 1808J6300182GCT | Knowles Syfer | 0 | 1808J6300182GCT-ND | ¥139.94267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥130.62267 | ¥195,934 |
| Unit Price without JCT: | ¥130.62267 |
|---|---|
| Unit Price with JCT: | ¥143.68494 |


