1808J5000123JXT is available for purchase but is not normally stocked.
cms-subs-available:

Upgrade


Knowles Syfer
cms-in-stock: 0
Unit Price: ¥68.01467
Datasheet

Parametric Equivalent


Knowles Syfer
cms-in-stock: 0
Unit Price: ¥118.47733
Datasheet

Parametric Equivalent


Knowles Syfer
cms-in-stock: 0
Unit Price: ¥118.25333
Datasheet

Parametric Equivalent


Knowles Syfer
cms-in-stock: 0
Unit Price: ¥71.94667
Datasheet
1808 (4520 Metric) 2,00mm Tan
cms-photo-disclaimer

1808J5000123JXT

cms-digikey-product-number
1808J5000123JXT-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
1808J5000123JXT
cms-description
CAP CER 0.012UF 500V X7R 1808
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
0.012 µF ±5% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
1808J5000123JXT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,500¥68.01467¥102,022
cms-manufacturer-standard-package
Unit Price without JCT:¥68.01467
Unit Price with JCT:¥74.81614