Upgrade
Similar
Similar

1808J5000102JFT | |
|---|---|
DigiKey Part Number | 1808J5000102JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J5000102JFT |
Description | CAP CER 1000PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J5000102JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5000102JDT | Knowles Syfer | 0 | 1808J5000102JDT-ND | ¥146.24333 | Upgrade |
| 1808J5000102FFT | Knowles Syfer | 0 | 1808J5000102FFT-ND | ¥711.28000 | Similar |
| 1808J5000102GFT | Knowles Syfer | 0 | 1808J5000102GFT-ND | ¥346.81600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥211.46000 | ¥317,190 |
| Unit Price without JCT: | ¥211.46000 |
|---|---|
| Unit Price with JCT: | ¥232.60600 |


