Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1808J3K00121JXT | |
|---|---|
DigiKey Part Number | 1808J3K00121JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J3K00121JXT |
Description | CAP CER 120PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J3K00121JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J4K00121JXT | Knowles Syfer | 0 | 1808J4K00121JXT-ND | ¥139.50067 | Upgrade |
| 1808J5K00121JXT | Knowles Syfer | 0 | 1808J5K00121JXT-ND | ¥139.50067 | Upgrade |
| 1808J6K00121JXT | Knowles Syfer | 0 | 1808J6K00121JXT-ND | ¥147.72333 | Upgrade |
| 1808J3K00121FCT | Knowles Syfer | 0 | 1808J3K00121FCT-ND | ¥279.15867 | Similar |
| 1808J3K00121GCT | Knowles Syfer | 0 | 1808J3K00121GCT-ND | ¥137.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥139.50067 | ¥209,251 |
| Unit Price without JCT: | ¥139.50067 |
|---|---|
| Unit Price with JCT: | ¥153.45074 |


