1808J2500821JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥152.32133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥152.32133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥666.36800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥325.22933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥666.36800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥325.22933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥198.38667
Datasheet
820 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2500821JFT

DigiKey Part Number
1808J2500821JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2500821JFT
Description
CAP CER 820PF 250V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2500821JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2500821JDTKnowles Syfer01808J2500821JDT-ND¥152.32133Upgrade
1808J5000821JDTKnowles Syfer01808J5000821JDT-ND¥152.32133Upgrade
1808J2500821FFTKnowles Syfer01808J2500821FFT-ND¥666.36800Similar
1808J2500821GFTKnowles Syfer01808J2500821GFT-ND¥325.22933Similar
1808J5000821FFTKnowles Syfer01808J5000821FFT-ND¥666.36800Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥198.38667¥297,580
Manufacturers Standard Package
Unit Price without JCT:¥198.38667
Unit Price with JCT:¥218.22534