Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1808J2500681GCT | |
|---|---|
DigiKey Part Number | 1808J2500681GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500681GCT |
Description | CAP CER 680PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500681GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500681FCT | Knowles Syfer | 0 | 1808J2500681FCT-ND | ¥239.56400 | Similar |
| 1808J5000681FCT | Knowles Syfer | 0 | 1808J5000681FCT-ND | ¥239.56400 | Similar |
| 1808J5000681GCT | Knowles Syfer | 0 | 1808J5000681GCT-ND | ¥118.62133 | Similar |
| 1808J6300681FCT | Knowles Syfer | 0 | 1808J6300681FCT-ND | ¥239.56400 | Similar |
| 1808J6300681GCT | Knowles Syfer | 0 | 1808J6300681GCT-ND | ¥118.62133 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥118.62133 | ¥177,932 |
| Unit Price without JCT: | ¥118.62133 |
|---|---|
| Unit Price with JCT: | ¥130.48346 |



