Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808J2500333MDT | |
|---|---|
DigiKey Part Number | 1808J2500333MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500333MDT |
Description | CAP CER 0.033UF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500333MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500333JDT | Knowles Syfer | 0 | 1808J2500333JDT-ND | ¥174.26467 | Upgrade |
| 1808J2500333KDT | Knowles Syfer | 0 | 1808J2500333KDT-ND | ¥148.09333 | Upgrade |
| 1808J5000333JDT | Knowles Syfer | 0 | 1808J5000333JDT-ND | ¥174.26467 | Upgrade |
| 1808J5000333KDT | Knowles Syfer | 0 | 1808J5000333KDT-ND | ¥148.09333 | Upgrade |
| 1808J5000333MDT | Knowles Syfer | 0 | 1808J5000333MDT-ND | ¥143.51133 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥143.51133 | ¥215,267 |
| Unit Price without JCT: | ¥143.51133 |
|---|---|
| Unit Price with JCT: | ¥157.86246 |


