1808J2500271KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥138.43400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥117.73133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥138.43400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥117.73133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥629.21733
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥307.28800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥187.57933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥629.21733
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥307.28800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥187.57933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥177.63267
Datasheet
270 pF ±10% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2500271KFT

DigiKey Part Number
1808J2500271KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2500271KFT
Description
CAP CER 270PF 250V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2500271KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥177.63267¥266,449
Manufacturers Standard Package
Unit Price without JCT:¥177.63267
Unit Price with JCT:¥195.39594