
1808J2500184JDT | |
|---|---|
DigiKey Part Number | 1808J2500184JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500184JDT |
Description | CAP CER 0.18UF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500184JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥472.45267 | ¥708,679 |
| Unit Price without JCT: | ¥472.45267 |
|---|---|
| Unit Price with JCT: | ¥519.69794 |

