Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J2500181KDT | |
|---|---|
DigiKey Part Number | 1808J2500181KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500181KDT |
Description | CAP CER 180PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500181KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500181JDT | Knowles Syfer | 0 | 1808J2500181JDT-ND | ¥139.64000 | Upgrade |
| 1808J5000181JDT | Knowles Syfer | 0 | 1808J5000181JDT-ND | ¥139.64000 | Upgrade |
| 1808J5000181KDT | Knowles Syfer | 0 | 1808J5000181KDT-ND | ¥118.78533 | Upgrade |
| 1808J2500181FFT | Knowles Syfer | 0 | 1808J2500181FFT-ND | ¥581.50200 | Similar |
| 1808J2500181GFT | Knowles Syfer | 0 | 1808J2500181GFT-ND | ¥284.28800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥118.78533 | ¥178,178 |
| Unit Price without JCT: | ¥118.78533 |
|---|---|
| Unit Price with JCT: | ¥130.66386 |


