1808J2500102GCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥256.12333
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥256.12333
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥126.68467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥256.12333
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥126.68467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,466.42933
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥709.44333
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥709.44333
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥149.22667
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥710.87000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥710.87000
Datasheet
1000 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2500102GCT

DigiKey Part Number
1808J2500102GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2500102GCT
Description
CAP CER 1000PF 250V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2500102GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2500102FCTKnowles Syfer01808J2500102FCT-ND¥256.12333Similar
1808J5000102FCTKnowles Syfer01808J5000102FCT-ND¥256.12333Similar
1808J5000102GCTKnowles Syfer01808J5000102GCT-ND¥126.68467Similar
1808J6300102FCTKnowles Syfer01808J6300102FCT-ND¥256.12333Similar
1808J6300102GCTKnowles Syfer01808J6300102GCT-ND¥126.68467Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥126.68467¥190,027
Manufacturers Standard Package
Unit Price without JCT:¥126.68467
Unit Price with JCT:¥139.35314