1808J2000271MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥110.80733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥94.33667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥110.80733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥94.33667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥91.46067
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥110.80733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥94.33667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥91.46067
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥110.80733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥94.33667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥91.46067
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥139.89600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥158.01800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥118.94800
Datasheet
270 pF ±20% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2000271MXT

DigiKey Part Number
1808J2000271MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2000271MXT
Description
CAP CER 270PF 200V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±20% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2000271MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥91.46067¥137,191
Manufacturers Standard Package
Unit Price without JCT:¥91.46067
Unit Price with JCT:¥100.60674