1808J2000151FCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥268.28000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥268.28000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥268.28000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥800.13933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥945.02133
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥315.02667
Datasheet
150 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2000151FCT

DigiKey Part Number
1808J2000151FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2000151FCT
Description
CAP CER 150PF 200V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2000151FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2500151FCTKnowles Syfer01808J2500151FCT-ND¥268.28000Similar
1808J5000151FCTKnowles Syfer01808J5000151FCT-ND¥268.28000Similar
1808J6300151FCTKnowles Syfer01808J6300151FCT-ND¥268.28000Similar
1808JA250151FCTSPUKnowles Syfer01808JA250151FCTSPU-ND¥800.13933Similar
1808JA250151FCTSY2Knowles Syfer01808JA250151FCTSY2-ND¥945.02133Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥268.28000¥402,420
Manufacturers Standard Package
Unit Price without JCT:¥268.28000
Unit Price with JCT:¥295.10800