Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1808J1K50180FCT | |
|---|---|
DigiKey Part Number | 1808J1K50180FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J1K50180FCT |
Description | CAP CER 18PF 1.5KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J1K50180FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2K00180FCT | Knowles Syfer | 0 | 1808J2K00180FCT-ND | ¥325.45267 | Similar |
| 1808J2K50180FCT | Knowles Syfer | 0 | 1808J2K50180FCT-ND | ¥325.45267 | Similar |
| 1808J3K00180FCT | Knowles Syfer | 0 | 1808J3K00180FCT-ND | ¥325.45267 | Similar |
| 1808J4K00180FCT | Knowles Syfer | 0 | 1808J4K00180FCT-ND | ¥289.99400 | Similar |
| 1808J5K00180FCT | Knowles Syfer | 0 | 1808J5K00180FCT-ND | ¥289.99400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥325.45267 | ¥488,179 |
| Unit Price without JCT: | ¥325.45267 |
|---|---|
| Unit Price with JCT: | ¥357.99794 |


