Similar
Similar
Similar
Parametric Equivalent

1808J1K20391GCT | |
|---|---|
DigiKey Part Number | 1808J1K20391GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J1K20391GCT |
Description | CAP CER 390PF 1.2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J1K20391GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J1K20391FCT | Knowles Syfer | 0 | 1808J1K20391FCT-ND | ¥250.40600 | Similar |
| 1808J1K50391FCT | Knowles Syfer | 0 | 1808J1K50391FCT-ND | ¥250.40600 | Similar |
| 1808J1K50391GCT | Knowles Syfer | 0 | 1808J1K50391GCT-ND | ¥123.93000 | Similar |
| 1808Y1K20391GCT | Knowles Syfer | 0 | 1808Y1K20391GCT-ND | ¥146.45133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥123.93000 | ¥185,895 |
| Unit Price without JCT: | ¥123.93000 |
|---|---|
| Unit Price with JCT: | ¥136.32300 |


