Similar
Similar
Similar

1808J1K00391JDT | |
|---|---|
DigiKey Part Number | 1808J1K00391JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J1K00391JDT |
Description | CAP CER 390PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J1K00391JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J1K00391FFT | Knowles Syfer | 0 | 1808J1K00391FFT-ND | ¥865.11467 | Similar |
| 1808J1K00391GFT | Knowles Syfer | 0 | 1808J1K00391GFT-ND | ¥420.92067 | Similar |
| 1808J1K00391JFT | Knowles Syfer | 0 | 1808J1K00391JFT-ND | ¥256.12333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥133.09000 | ¥199,635 |
| Unit Price without JCT: | ¥133.09000 |
|---|---|
| Unit Price with JCT: | ¥146.39900 |


