Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1808J1000560GCT | |
|---|---|
DigiKey Part Number | 1808J1000560GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J1000560GCT |
Description | CAP CER 56PF 100V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J1000560GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J1000560FCT | Knowles Syfer | 0 | 1808J1000560FCT-ND | ¥424.53200 | Similar |
| 1808J2000560FCT | Knowles Syfer | 0 | 1808J2000560FCT-ND | ¥264.28400 | Similar |
| 1808J2000560GCT | Knowles Syfer | 0 | 1808J2000560GCT-ND | ¥130.64600 | Similar |
| 1808J2500560FCT | Knowles Syfer | 0 | 1808J2500560FCT-ND | ¥264.28400 | Similar |
| 1808J2500560GCT | Knowles Syfer | 0 | 1808J2500560GCT-ND | ¥130.64600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥208.41533 | ¥312,623 |
| Unit Price without JCT: | ¥208.41533 |
|---|---|
| Unit Price with JCT: | ¥229.25686 |


