1808J1000392JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥260.12667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥128.61867
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥78.32800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥267.51800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥132.22933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥81.52200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥78.32800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥267.51800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥132.22933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥81.52200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥78.32800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥347.68267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥171.19200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥105.17800
Datasheet
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J1000392JCT

DigiKey Part Number
1808J1000392JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J1000392JCT
Description
CAP CER 3900PF 100V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J1000392JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥79.31400¥118,971
Manufacturers Standard Package
Unit Price without JCT:¥79.31400
Unit Price with JCT:¥87.24540