1808J1000271JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥138.43400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥138.43400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥138.43400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥138.43400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥629.21733
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥307.28800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥629.21733
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥307.28800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥187.57933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥629.21733
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥307.28800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥187.57933
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥629.21733
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥307.28800
Datasheet
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J1000271JFT

DigiKey Part Number
1808J1000271JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J1000271JFT
Description
CAP CER 270PF 100V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J1000271JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J1000271JDTKnowles Syfer01808J1000271JDT-ND¥138.43400Upgrade
1808J2000271JDTKnowles Syfer01808J2000271JDT-ND¥138.43400Upgrade
1808J2500271JDTKnowles Syfer01808J2500271JDT-ND¥138.43400Upgrade
1808J5000271JDTKnowles Syfer01808J5000271JDT-ND¥138.43400Upgrade
1808J1000271FFTKnowles Syfer01808J1000271FFT-ND¥629.21733Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥187.57933¥281,369
Manufacturers Standard Package
Unit Price without JCT:¥187.57933
Unit Price with JCT:¥206.33726