Similar
Similar
Similar

1808J1000182FFT | |
|---|---|
DigiKey Part Number | 1808J1000182FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J1000182FFT |
Description | CAP CER 1800PF 100V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J1000182FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2000182FFT | Knowles Syfer | 0 | 1808J2000182FFT-ND | ¥889.03867 | Similar |
| 1808J2500182FFT | Knowles Syfer | 0 | 1808J2500182FFT-ND | ¥889.03867 | Similar |
| 1808J5000182FFT | Knowles Syfer | 0 | 1808J5000182FFT-ND | ¥981.46667 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥889.03867 | ¥1,333,558 |
| Unit Price without JCT: | ¥889.03867 |
|---|---|
| Unit Price with JCT: | ¥977.94254 |


