1808J0630331JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥0.78096
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥0.78096
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥4.55795
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2.22088
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1.35317
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥4.55795
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2.22088
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1.35317
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥4.55795
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2.22088
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1.35317
Datasheet
330 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0630331JDT

DigiKey Part Number
1808J0630331JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0630331JDT
Description
CAP CER 330PF 63V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J0630331JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J1000331JDTKnowles Syfer01808J1000331JDT-ND¥0.78096Upgrade
1808J2000331JDTKnowles Syfer01808J2000331JDT-ND¥0.78096Upgrade
1808J0630331FFTKnowles Syfer01808J0630331FFT-ND¥4.55795Similar
1808J0630331GFTKnowles Syfer01808J0630331GFT-ND¥2.22088Similar
1808J0630331JFTKnowles Syfer01808J0630331JFT-ND¥1.35317Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥129.78400¥194,676
Manufacturers Standard Package
Unit Price without JCT:¥129.78400
Unit Price with JCT:¥142.76240