Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808J0630273KDT | |
|---|---|
DigiKey Part Number | 1808J0630273KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0630273KDT |
Description | CAP CER 0.027UF 63V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 63V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0630273KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0630273JDT | Knowles Syfer | 0 | 1808J0630273JDT-ND | ¥159.99933 | Upgrade |
| 1808J1000273JDT | Knowles Syfer | 0 | 1808J1000273JDT-ND | ¥159.99933 | Upgrade |
| 1808J1000273KDT | Knowles Syfer | 0 | 1808J1000273KDT-ND | ¥135.99600 | Upgrade |
| 1808J2000273JDT | Knowles Syfer | 0 | 1808J2000273JDT-ND | ¥159.99933 | Upgrade |
| 1808J2000273KDT | Knowles Syfer | 0 | 1808J2000273KDT-ND | ¥135.99600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥135.99600 | ¥203,994 |
| Unit Price without JCT: | ¥135.99600 |
|---|---|
| Unit Price with JCT: | ¥149.59560 |


