Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J0630271KCT | |
|---|---|
DigiKey Part Number | 1808J0630271KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0630271KCT |
Description | CAP CER 270PF 63V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0630271KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0630271FCT | Knowles Syfer | 0 | 1808J0630271FCT-ND | ¥263.54133 | Similar |
| 1808J0630271GCT | Knowles Syfer | 0 | 1808J0630271GCT-ND | ¥130.32067 | Similar |
| 1808J0630271JCT | Knowles Syfer | 0 | 1808J0630271JCT-ND | ¥80.34600 | Similar |
| 1808J0630271JXT | Knowles Syfer | 0 | 1808J0630271JXT-ND | ¥110.80733 | Similar |
| 1808J0630271KXT | Knowles Syfer | 0 | 1808J0630271KXT-ND | ¥94.33667 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥78.32800 | ¥117,492 |
| Unit Price without JCT: | ¥78.32800 |
|---|---|
| Unit Price with JCT: | ¥86.16080 |


