Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1808J0630152MDT | |
|---|---|
DigiKey Part Number | 1808J0630152MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0630152MDT |
Description | CAP CER 1500PF 63V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 63V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0630152MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0630152JDT | Knowles Syfer | 0 | 1808J0630152JDT-ND | ¥159.88400 | Upgrade |
| 1808J0630152KDT | Knowles Syfer | 0 | 1808J0630152KDT-ND | ¥135.90200 | Upgrade |
| 1808J1000152JDT | Knowles Syfer | 0 | 1808J1000152JDT-ND | ¥159.88400 | Upgrade |
| 1808J1000152KDT | Knowles Syfer | 0 | 1808J1000152KDT-ND | ¥135.90200 | Upgrade |
| 1808J1000152MDT | Knowles Syfer | 0 | 1808J1000152MDT-ND | ¥131.71733 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥131.71733 | ¥197,576 |
| Unit Price without JCT: | ¥131.71733 |
|---|---|
| Unit Price with JCT: | ¥144.88906 |


