Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J0500471KDT | |
|---|---|
DigiKey Part Number | 1808J0500471KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0500471KDT |
Description | CAP CER 470PF 50V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0500471KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0500471JDT | Knowles Syfer | 0 | 1808J0500471JDT-ND | ¥125.63400 | Upgrade |
| 1808J0630471JDT | Knowles Syfer | 0 | 1808J0630471JDT-ND | ¥125.63400 | Upgrade |
| 1808J0630471KDT | Knowles Syfer | 0 | 1808J0630471KDT-ND | ¥106.89933 | Upgrade |
| 1808J1000471JDT | Knowles Syfer | 0 | 1808J1000471JDT-ND | ¥125.63400 | Upgrade |
| 1808J1000471KDT | Knowles Syfer | 0 | 1808J1000471KDT-ND | ¥106.89933 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥106.89933 | ¥160,349 |
| Unit Price without JCT: | ¥106.89933 |
|---|---|
| Unit Price with JCT: | ¥117.58926 |


