Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J0500271JCT | |
|---|---|
DigiKey Part Number | 1808J0500271JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0500271JCT |
Description | CAP CER 270PF 50V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0500271JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0500271FCT | Knowles Syfer | 0 | 1808J0500271FCT-ND | ¥263.54133 | Similar |
| 1808J0500271GCT | Knowles Syfer | 0 | 1808J0500271GCT-ND | ¥130.32067 | Similar |
| 1808J0500271JXT | Knowles Syfer | 0 | 1808J0500271JXT-ND | ¥110.80733 | Similar |
| 1808J0630271FCT | Knowles Syfer | 0 | 1808J0630271FCT-ND | ¥263.54133 | Similar |
| 1808J0630271GCT | Knowles Syfer | 0 | 1808J0630271GCT-ND | ¥130.32067 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥80.34600 | ¥120,519 |
| Unit Price without JCT: | ¥80.34600 |
|---|---|
| Unit Price with JCT: | ¥88.38060 |


