1808J0500122GFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥753.04267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥753.04267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥366.95200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥753.04267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥366.95200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥753.04267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥366.95200
Datasheet
1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0500122GFT

DigiKey Part Number
1808J0500122GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0500122GFT
Description
CAP CER 1200PF 50V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J0500122GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J0500122FFTKnowles Syfer01808J0500122FFT-ND¥753.04267Similar
1808J0630122FFTKnowles Syfer01808J0630122FFT-ND¥753.04267Similar
1808J0630122GFTKnowles Syfer01808J0630122GFT-ND¥366.95200Similar
1808J1000122FFTKnowles Syfer01808J1000122FFT-ND¥753.04267Similar
1808J1000122GFTKnowles Syfer01808J1000122GFT-ND¥366.95200Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥366.95200¥550,428
Manufacturers Standard Package
Unit Price without JCT:¥366.95200
Unit Price with JCT:¥403.64720