Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808J0250474KDT | |
|---|---|
DigiKey Part Number | 1808J0250474KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0250474KDT |
Description | CAP CER 0.47UF 25V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0250474KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0250474JDT | Knowles Syfer | 0 | 1808J0250474JDT-ND | ¥443.72467 | Upgrade |
| 1808J0500474JDT | Knowles Syfer | 0 | 1808J0500474JDT-ND | ¥443.72467 | Upgrade |
| 1808J0500474KDT | Knowles Syfer | 0 | 1808J0500474KDT-ND | ¥375.83067 | Upgrade |
| 1808J0630474JDT | Knowles Syfer | 0 | 1808J0630474JDT-ND | ¥443.72467 | Upgrade |
| 1808J0630474KDT | Knowles Syfer | 0 | 1808J0630474KDT-ND | ¥375.83067 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥375.83067 | ¥563,746 |
| Unit Price without JCT: | ¥375.83067 |
|---|---|
| Unit Price with JCT: | ¥413.41374 |


