
1808J0250332JDT | |
---|---|
DigiKey Part Number | 1808J0250332JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0250332JDT |
Description | CAP CER 3300PF 25V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0250332JDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥187.43133 | ¥281,147 |
Unit Price without JCT: | ¥187.43133 |
---|---|
Unit Price with JCT: | ¥206.17446 |