Upgrade
Upgrade
Upgrade

1808J0250224JDT | |
|---|---|
DigiKey Part Number | 1808J0250224JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0250224JDT |
Description | CAP CER 0.22UF 25V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0250224JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0500224JDT | Knowles Syfer | 0 | 1808J0500224JDT-ND | ¥273.12733 | Upgrade |
| 1808J0630224JDT | Knowles Syfer | 0 | 1808J0630224JDT-ND | ¥273.12733 | Upgrade |
| 1808J1000224JDT | Knowles Syfer | 0 | 1808J1000224JDT-ND | ¥464.83667 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥273.12733 | ¥409,691 |
| Unit Price without JCT: | ¥273.12733 |
|---|---|
| Unit Price with JCT: | ¥300.44006 |


