Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808J0250184MDT | |
|---|---|
DigiKey Part Number | 1808J0250184MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0250184MDT |
Description | CAP CER 0.18UF 25V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±20% 25V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0250184MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0250184JDT | Knowles Syfer | 0 | 1808J0250184JDT-ND | ¥415.36533 | Upgrade |
| 1808J0250184KDT | Knowles Syfer | 0 | 1808J0250184KDT-ND | ¥351.92133 | Upgrade |
| 1808J0500184JDT | Knowles Syfer | 0 | 1808J0500184JDT-ND | ¥415.36533 | Upgrade |
| 1808J0500184KDT | Knowles Syfer | 0 | 1808J0500184KDT-ND | ¥351.92133 | Upgrade |
| 1808J0500184MDT | Knowles Syfer | 0 | 1808J0500184MDT-ND | ¥340.81867 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥340.81867 | ¥511,228 |
| Unit Price without JCT: | ¥340.81867 |
|---|---|
| Unit Price with JCT: | ¥374.90054 |


