Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808J0160471JCT | |
|---|---|
DigiKey Part Number | 1808J0160471JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0160471JCT |
Description | CAP CER 470PF 16V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 16V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0160471JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0160471FCT | Knowles Syfer | 0 | 1808J0160471FCT-ND | ¥733.03467 | Upgrade |
| 1808J0160471GCT | Knowles Syfer | 0 | 1808J0160471GCT-ND | ¥357.31000 | Upgrade |
| 1808J0250471FCT | Knowles Syfer | 0 | 1808J0250471FCT-ND | ¥263.00333 | Upgrade |
| 1808J0250471GCT | Knowles Syfer | 0 | 1808J0250471GCT-ND | ¥130.04000 | Upgrade |
| 1808J0250471JCT | Knowles Syfer | 0 | 1808J0250471JCT-ND | ¥80.17800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥217.78733 | ¥326,681 |
| Unit Price without JCT: | ¥217.78733 |
|---|---|
| Unit Price with JCT: | ¥239.56606 |


