1210Y6300681KXR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥70.33788
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥94.01200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥73.67400
Datasheet
680 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y6300681KXR

DigiKey Part Number
1210Y6300681KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y6300681KXR
Description
CAP CER 680PF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y6300681KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y6300681JCRKnowles Syfer01210Y6300681JCR-ND¥70.33788Similar
1210Y6300681KETKnowles Syfer01210Y6300681KET-ND¥94.01200Parametric Equivalent
1210Y6300681KXTKnowles Syfer01210Y6300681KXT-ND¥73.67400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥68.02263¥544,181
Manufacturers Standard Package
Unit Price without JCT:¥68.02263
Unit Price with JCT:¥74.82489