Upgrade
Upgrade
Parametric Equivalent

1210Y6300472MXT | |
|---|---|
DigiKey Part Number | 1210Y6300472MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300472MXT |
Description | CAP CER 4700PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300472MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300472JXT | Knowles Syfer | 0 | 1210Y6300472JXT-ND | ¥104.54300 | Upgrade |
| 1210Y6300472KXT | Knowles Syfer | 0 | 1210Y6300472KXT-ND | ¥81.85150 | Upgrade |
| 1210Y6300472MET | Knowles Syfer | 0 | 1210Y6300472MET-ND | ¥165.29500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥81.02450 | ¥162,049 |
| Unit Price without JCT: | ¥81.02450 |
|---|---|
| Unit Price with JCT: | ¥89.12695 |


