Parametric Equivalent
Parametric Equivalent

1210Y6300270JCR | |
|---|---|
DigiKey Part Number | 1210Y6300270JCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300270JCR |
Description | CAP CER 27PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300270JCR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300270JAT | Knowles Syfer | 0 | 1210Y6300270JAT-ND | ¥156.67300 | Parametric Equivalent |
| 1210Y6300270JCT | Knowles Syfer | 0 | 1210Y6300270JCT-ND | ¥74.41150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥68.71938 | ¥549,755 |
| Unit Price without JCT: | ¥68.71938 |
|---|---|
| Unit Price with JCT: | ¥75.59132 |


